You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Multi-Colour Imperial Ball End Hex Key Set, 9 Piece - 950/9 -
05022640001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05022640001
- Order Code:
- TL23591
- Product Range
- Hex-Plus
- Also Known As:
- GTIN UPC EAN: 4013288219107
- Technical Datasheet:
- 05022640001 Datasheet
Product Range Selector (Hex-Plus)
See all from this product rangeProduct Overview
- Hex Keys for hexagon socket screws
- 950/9 Hex-plus multicolour imperial 2
- Hex-plus allows socket head screws to live longer
- Hex keys are quickly to hand thanks to their size markings
- Wear-resistant size marking
- Wear-resistant clip material for enhanced durability
Contents
Hex Keys: 3/8" x 224mm, 5/16" x 195mm, 1/4" x 185mm, 7/32" x 172mm, 3/16" x 154mm, 5/32" x 137mm, 1/8" x 123mm, 3/32" x 112mm, 5/64" x 101mm
Product Information
- :
- Hex Keys: 3/8" x 224mm, 5/16" x 195mm, 1/4" x 185mm, 7/32" x 172mm, 3/16" x 154mm, 5/32" x 137mm, 1/8" x 123mm, 3/32" x 112mm, 5/64" x 101mm
- :
- Hex-Plus
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.61 (£37.93) | ( ) |
3+ | £30.26 (£36.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.