You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Metric Stainless Steel Multi-Colour Ball End Hex Key Set, 9 Piece - 3950/9 - 

05022669001

05022669001 - Metric Stainless Steel Multi-Colour Ball End Hex Key Set, 9 Piece - 3950/9
05022669001 - Metric Stainless Steel Multi-Colour Ball End Hex Key Set, 9 Piece - 3950/9
05022669001 - Metric Stainless Steel Multi-Colour Ball End Hex Key Set, 9 Piece - 3950/9
05022669001 - Metric Stainless Steel Multi-Colour Ball End Hex Key Set, 9 Piece - 3950/9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05022669001
Order Code:
TL20937
Product Range
Wera - Hex Keys
Also Known As:
022669, GTIN UPC EAN: 4013288185211
Technical Datasheet:
05022669001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Hex Keys)

See all from this product range

Product Overview

High quality Hex Key set made out of stainless steel for hexagon socket screws by Wera. Stainless steel prevents the transfer of extraneous rust. The Hex-Plus profile offers a greater contact surface in the head of the screw. The notching effect is therefore reduced to a minimum and damage to the screw head more or less eliminated. Come with hex ballpoint on the long arm: the ballpoint drive profile means that it is possible to swivel the tool axis away from the screwdriving axis, thus enabling “round the corner" screwdriving. "Take it easy" Tool Finder: colour coding according to size. In an almost wear-free hex-key clip fastener.
  • Solution to the extraneous rust problem: fasten stainless screws with stainless tools
  • Hex-Plus allows socket head screws to live longer
  • Hex-keys are quickly to hand thanks to their size markings
  • Wear-resistant clip material for enhanced durability
  • Colour coded, easy-to-grip plastic sleeve, even at low temperatures

Contents

Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm

Product Information


:
Hex Keys: 1.5mm x 90mm, 2mm x 101mm, 2.5mm x 112mm, 3mm x 123mm, 4mm x 137mm, 5mm x 154mm, 6mm x 172mm, 8mm x 195mm, 10mm x 224mm

:
Wera - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

022669, GTIN UPC EAN: 4013288185211

32 In stock Need more?

???PF_PDP_RSP_SUP???

£27.49 ( £32.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £27.49 (£32.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --