You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T8 x 65mm Torx Kraftform Fixed Torque Screwdriver, 1.2Nm - 300 TX -
05027932001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05027932001
- Order Code:
- TL22896
- Product Range
- Wera - Torque Screwdrivers
- Also Known As:
- 027932, GTIN UPC EAN: 4013288093325
- Technical Datasheet:
- 05027932001 Datasheet
Product Range Selector (Wera - Torque Screwdrivers)
See all from this product rangeProduct Overview
- Torque-indicator with pre-set and tamperproof torque value
- Distinct audible and perceivable excess load signal when the pre-set torque value is reached
- Non-adjustable and tamperproof
- Unlimited torque for loosening seized screws
- Multi-component Kraftform handle for fast and ergonomic screwdriving
Product Information
- :
- Screwdriver
- :
- -
- :
- 1.2N-m
- :
- -
- :
- -
- :
- 170mm
- :
- Wera - Torque Screwdrivers
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.64 (£43.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.