You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro - 

05030110001

05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro
05030110001 - PH00 x 60mm Kraftform ESD Phillips Screwdriver - 1550 PH ESD Micro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05030110001
Order Code:
TL14175
Also Known As:
030110, GTIN UPC EAN: 4013288039118
Technical Datasheet:
05030110001   Datasheet
See all Technical Docs

Product Range Selector (Wera - ESD)

See all from this product range

Product Overview

Wera Kraftform Micro ESD screwdriver, made for screwdriving jobs in the electrical and precision engineering sector. Kraftform Kompakt Micro ESD screwdrivers satisfy what users need most from precision screwdrivers: speed, torque and precision. This Kraftform Micro ESD handle obtains an electrical surface resistance of 10^9 Ohm, securely protecting components against electrostatic energy and associated damage. Among this, the handle has various working zones (fast-turning, power, precision) - The fast-turning zone below the rotating cap allows for rapid twisting and fast working capabilities. The power zone with integrated soft zones near the blade tip ensures high torque transfer when loosening or tightening screws. The precision zone directly above the blade allows the user to find the right rotation angle easier during fine adjustment work.
  • ESD protection prevents malfunction and failure of electronic components; surface protection of 10^9 Ohm
  • Free-spinning cap, plus various working zones for rapid twisting
  • Fast-turning zone and power zone ensure high torque transfer
  • Precision zone permits the user superior feedback during fine adjustment work
  • Ergonomic Kraftform Micro handle with anti-roll feature

Product Information


:
#00

:
60mm

:
157mm

:
Wera - ESD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

030110, GTIN UPC EAN: 4013288039118

1 In stock

5 more will be available week commencing 16/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£5.52 ( £6.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.52 (£6.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --