You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm x 60mm Hex Precision Micro Nut Driver - 1569 ESD -
05030417001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05030417001
- Order Code:
- TL22888
- Product Range
- Wera - ESD Hex Nut Drivers
- Also Known As:
- 030417, GTIN UPC EAN: 4013288219497
- Technical Datasheet:
- 05030417001 Datasheet
Product Range Selector (Wera - ESD Hex Nut Drivers)
See all from this product rangeProduct Overview
- Kraftform Micro screwdriver for hexagon head screws
- ESD-safe tool thanks to surface resistance of
10^9 Ohm - Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Kraftform Micro handle with swivel cap for rapid twisting
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
Product Information
- :
- 4mm
- :
- 60mm
- :
- 157mm
- :
- -
- :
- 2.4"
- :
- 6.2"
- :
- Wera - ESD Hex Nut Drivers
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.65 (£13.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























