You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform XXL Multi-function Screwdriver Set, 12 Piece -
05051010001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05051010001
- Order Code:
- TL15091
- Also Known As:
- 051010, GTIN UPC EAN: 4013288139092
- Technical Datasheet:
- 05051010001 Datasheet
Product Range Selector (Wera - Kraftform Plus 300)
See all from this product rangeProduct Overview
- The right tool for every application
- Multi-component Kraftform handle for ergonomic screwdriving
- Lasertip technology "bites" into the screw head preventing any slipping from occurring
- Hexagonal anti-roll feature prevents rolling off any surfaces at the workplace.
Contents
Standard: Slotted: 4 x 100mm, 5.5 x 125 mm and 6.5 x 150 mm, Phillips: PH1 x 80 mm, PH2 x 100 mm, Pozi: PZ1 x 80 mm, PZ2 x 100 mm, Chiseldriver: Slotted 5.5 x 100 mm, 7 x 125 mm, VDE: Slotted 2.5 x 80 mm, 3.5 x 100 mm, Voltage Tester: Slotted 3 x 70 mm
Product Information
- :
- Slotted: 4 x 100mm, 5.5 x 125 mm and 6.5 x 150 mm, Phillips: PH1 x 80 mm, PH2 x 100 mm, Pozi: PZ1 x 80 mm, PZ2 x 100 mm, Chiseldriver: Slotted 5.5 x 100 mm, 7 x 125 mm, VDE: Slotted 2.5 x 80 mm, 3.5 x 100 mm, Voltage Tester: Slotted 3 x 70 mm
- :
- Wera - Kraftform Plus 300
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.22 (£51.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.