You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt Ratchet Screwdriver & Bit Set, 14 Piece -
05051060001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05051060001
- Order Code:
- TL23692
- Also Known As:
- GTIN UPC EAN: 4013288229755
- Technical Datasheet:
- 05051060001 Datasheet
Product Range Selector (Wera - Kraftform Kompakt)
See all from this product rangeProduct Overview
- Extremely small bitholding screwdriver for bits with 1/4" external hexagon drive
- Ratchet mechanism integrated in the handle
- The integrated ratchet with fine toothing ensures fast and safe working
- High working speed: The ratchet mechanism allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
Contents
1x 838 RA S Bitholding Screwdriver with Ratchet Functionality, 1/4": 1/4" x 102mm, 2x 851/4 BTZ Bits: PH1 x 50mm, PH2 x 50mm, 2x 855/4 BTZ Bits: PZ1 x 50mm, PZ2 x 50mm, 4x 867/4 BTZ Torx Bits: TX10 x 50mm, TX15 x 50mm, TX20 x 50mm, TX25 x 50mm, 4x 840/4 BTZ Bits: 2.5 x 50mm, 3 x 50mm, 4 x 50mm, 5 x 50mm, 1x 800/4 BTZ Bits: 0.8 x 5.5 x 50mm
Product Information
- :
- -
- :
- Wera - Kraftform Kompakt
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.95 (£47.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.