You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt Ratchet Screwdriver Handle - 838 RA-R M -
05051493001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05051493001
- Order Code:
- TL23695
- Product Range
- Wera - Kraftform Handles
- Also Known As:
- GTIN UPC EAN: 4013288229748
- Technical Datasheet:
- 05051493001 Datasheet
Product Range Selector (Wera - Kraftform Handles)
See all from this product rangeProduct Overview
- Ratchet mechanism integrated in the handle
- Integrated ratchet with fine toothing ensures fast and safe working
- High working speed: the ratchet mechanism allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Rapidaptor holder for rapid bit change
- For bits with 1/4" external hexagon drive as per DIN ISO 1173-C 6.3 and E 6.3
- Multi-component kraftform handle for fast and ergonomic screwdriving
- Size is 145 x 60 x 35mm
Product Information
- :
- 123.5mm
- :
- 1/4" Hex Bits
- :
- Wera - Kraftform Handles
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £28.33 (£34.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.