You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine - 

05051510001

05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine
05051510001 - Kraftform Kompakt 27 Set 1, Screwdriver with 6 Piece Bit Magazine

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05051510001
Order Code:
TL22938
Product Range
-
Also Known As:
051510, GTIN UPC EAN: 4013288226556
Technical Datasheet:
05051510001   Datasheet
See all Technical Docs

Product Overview

Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Bit magazine integrated in the handle, 6 bits with Torsion zone to prevent the bit tip from twisting at high loads. This significantly increases product life. With Take it easy tool finder: Colour coding by profile and size stamping. Bit holder with strong permanent magnet for secure seating of the bit.
  • Bit-holding handle with bit magazine
  • Bit holder with strong permanent magnet which holds bits firmly
  • Magazine integrated in the handle for bit storage
  • With 6 Bi-Torsion bits in the magazine: Phillips-head, Phillips and Pozidriv, Torx and Slotted
  • Take it easy tool finder: colour coding according to profile and size

Contents

Bitholding Screwdriver with Magazine for 6 Bits in the Handle, 25mm BTZ Bits - Phillips: PH1, PH2, Pozidriv: PZ2, Torx: T20, T25, Slotted: 0.8mm x 5.5mm

Product Information


:
Bitholding Screwdriver with Magazine for 6 Bits in the Handle, 25mm BTZ Bits - Phillips: PH1, PH2, Pozidriv: PZ2, Torx: T20, T25, Slotted: 0.8mm x 5.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

051510, GTIN UPC EAN: 4013288226556

4 In stock Need more?

???PF_PDP_RSP_SUP???

£26.59 ( £31.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.59 (£31.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --