You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt VDE Insulated Ratchet Screwdriver Handle - 837 i RA -
05057490001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05057490001
- Order Code:
- TL23699
- Product Range
- Wera - Kraftform Handles
- Also Known As:
- GTIN UPC EAN: 4013288229700
- Technical Datasheet:
- 05057490001 Datasheet
Product Range Selector (Wera - Kraftform Handles)
See all from this product rangeProduct Overview
- Kraftform kompakt VDE Kraftform blade-holding screwdriver with ratchet functionality
- Integrated ratchet with fine toothing ensures fast and safe working
- High working speed: the ratchet allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Kraftform plus handle for comfortable ergonomic work
- Smooth hard zones for high speed turning, soft grip zones for high torque transfer
- Hexagonal anti-roll feature against rolling away
- Exclusively for Wera VDE interchangeable blades
Product Information
- :
- 115mm
- :
- VDE Interchangeable Blades
- :
- Wera - Kraftform Handles
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £41.94 (£50.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.