You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompact Multifunction Screwdriver & Bit Set, 17 Piece - KK 60 -
05059295001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05059295001
- Order Code:
- TL13362
- Also Known As:
- 059295, GTIN UPC EAN: 4013288096289
Product Range Selector (Wera - Kraftform Kompakt)
See all from this product rangeProduct Overview
- Kraftform handle with Rapidaptor quick-release chuck
- Ergonomic Kraftform handle for low-fatigue working
- Tough vicious bits for universal use
- 89mm Length Bits
- Stored in a compact pouch
Contents
¼" 119mm Handle, Slotted: 1.0 x 5.5 x 89mm, Hex: 3.0 x 89, 4.0 x 89, 5.0 x 89, 6.0 x 89mm, Phillips: PH1 x 89, PH2 x 89, PH3 x 89mm, Pozi: PZ1 x 89, PZ2 x 89, PZ3 x 89mm, Tamperproof Torx: T10 x 89, T15 x 89, T20 x 89, T25 x 89, T30 x 89mm Bits, Robust Belt Pouch
Product Information
- :
- -
- :
- Wera - Kraftform Kompakt
Technical Documents (0)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £43.30 (£51.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.