You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.2Nm to 3Nm Kraftform Adjustable Torque Screwdriver -
05074701001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05074701001
- Order Code:
- TL23490
- Also Known As:
- GTIN UPC EAN: 4013288100658 4013288100658, 05074701001
- Technical Datasheet:
- 05074701001 Datasheet
Product Overview
- Adjustable Kraftform torque screwdriver with Rapidaptor quick-release chuck
- Suitable for bits with 1/4" hex head drive
- Rapidaptor technology for rapid bit change
- Distinct signal when pre-set value is reached
- Numerical torque value indicator
Product Information
- :
- Screwdriver
- :
- -
- :
- 1.2N-m to 3N-m
- :
- -
- :
- 0.25"
- :
- 155mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.67 (£88.40) | ( ) |
3+ | £68.00 (£81.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.