You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.3Nm to 1.2Nm ESD Safe Adjustable Kraftform Torque Screwdriver with Quick Release Chuck -
05074730001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05074730001
- Order Code:
- TL23479
- Also Known As:
- GTIN UPC EAN: 4013288106964 4013288106964, 05074730001
- Technical Datasheet:
- 05074730001 Datasheet
Product Overview
- Adjustable Kraftform ESD torque screwdriver with Rapidaptor quick-release chuck
- ESD-safe tool
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Hexagonal anti-roll feature against rolling away
- Rapidaptor quick-release chuck for bits with 1/4" hex head drive
Product Information
- :
- Screwdriver
- :
- -
- :
- 30cN-m to 1.2N-m
- :
- -
- :
- 0.25"
- :
- 155mm
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £83.54 (£100.25) | ( ) |
3+ | £79.87 (£95.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.