You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Series 7400 VDE Insulated Kraftform Adjustable Torque Screwdriver Handle, 1.2Nm - 3Nm -
05074750001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05074750001
- Order Code:
- TL15580
- Product Range
- Wera - Torque Tools
- Also Known As:
- 074750, GTIN UPC EAN: 4013288168535
- Technical Datasheet:
- 05074750001 Datasheet
Product Range Selector (Wera - Torque Tools)
See all from this product rangeProduct Overview
- Adjustable torque VDE insulated screwdriver handle
- Torque values ranging from 1.2-3.0Nm
- Distinct audible excess load signal when desired torque value is reached
- Clamping mechanism securely fits blades into the handle
- Suitable for use with Kraftform Kompakt VDE blades
Applications
Maintenance & Repair
Product Information
- :
- Adjustable
- :
- 0.885ft-lb to 2.21ft-lb
- :
- 1.2N-m to 3N-m
- :
- 9mm
- :
- 0.354"
- :
- 192mm
- :
- Wera - Torque Tools
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £105.29 (£126.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.