You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform 1460 Micro ESD Pre-Set Adjustable Torque Screwdriver, 0.02Nm - 0.11Nm -
05074800001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05074800001
- Order Code:
- TL15579
- Product Range
- -
- Also Known As:
- 074800, GTIN UPC EAN: 4013288168351
- Technical Datasheet:
- 05074800001 Datasheet
Product Overview
- Suitable for bits with 4mm Halfmoon drive (and Wera Serie 9) and 4 mm HIOS drive (and Wera Series 21)
- With quick-release chuck for rapid bit change
- Reliable slipping mechanism and acoustic signal when reaching the set torque
- Kraftform Micro with non-roll feature and rotating cap
Product Information
- :
- Screwdriver
- :
- -
- :
- 0.02N-m to 0.06N-m
- :
- -
- :
- -
- :
- 120mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £111.32 (£133.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.