You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Click-Torque B 1, 3/8" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm -
05075610001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05075610001
- Order Code:
- TL20950
- Also Known As:
- 075610, GTIN UPC EAN: 4013288193193
- Technical Datasheet:
- 05075610001 Datasheet
Product Range Selector (Wera - Click-Torque)
See all from this product rangeProduct Overview
- With 3/8" square drive, reversible ratchet, 45 teeth
- Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
- Audible and tactile release mechanism when the set torque is reached
- Measuring range: 10-50 Nm; Precise to ± 3% as per DIN EN ISO 6789-1:2017-07
- Very robust design with ergonomic 2-component handle suitable for right-hand use
Product Information
- :
- Wrench
- :
- 8ft-lb to 36ft-lb
- :
- 10N-m to 50N-m
- :
- -
- :
- 3/8"
- :
- 360mm
- :
- Wera - Click-Torque
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 16/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
5 more will be available week commencing 16/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £144.17 (£173.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.