You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Click-Torque C 1, 1/2" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm - 

05075620001

05075620001 - Click-Torque C 1, 1/2" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm
05075620001 - Click-Torque C 1, 1/2" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm
05075620001 - Click-Torque C 1, 1/2" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm
05075620001 - Click-Torque C 1, 1/2" Torque Wrench with Reversible Ratchet, 10Nm - 50Nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05075620001
Order Code:
TL20952
Also Known As:
075620, GTIN UPC EAN: 4013288193216
Technical Datasheet:
05075620001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Click-Torque)

See all from this product range

Product Overview

Click-Torque wrench in the unmistakable, robust Wera design with high accuracy as per DIN EN ISO 6789-1: 2017-07. Easy setting and saving of the default value. The audible and tactile clicks on reaching the scale values also facilitate the safe setting of the desired torque value. The robust release mechanism guarantees a clearly audible and tactile release signal when the set torque is reached. For right-hand use (clockwise torque-control) and with 45-tooth reversible ratchet mechanism.
  • With 1/2" square drive, reversible ratchet, 45 teeth
  • Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
  • Audible and tactile release mechanism when the set torque is reached
  • Measuring range: 10-50 Nm; Precise to ± 3% as per DIN EN ISO 6789-1:2017-07
  • Very robust design with ergonomic 2-component handle suitable for right-hand use

Product Information


:
Wrench

:
8ft-lb to 36ft-lb

:
10N-m to 50N-m

:
-

:
1/2"

:
360mm

:
Wera - Click-Torque

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

075620, GTIN UPC EAN: 4013288193216

2 In stock Need more?

???PF_PDP_RSP_SUP???

£149.57 ( £179.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £149.57 (£179.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --