You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1/4" Square Drive Safe-Torque A1 Ratchet Torque Wrench, 2Nm - 12Nm -
05075800001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05075800001
- Order Code:
- TL22909
- Product Range
- Wera - Safe-Torque
- Also Known As:
- 075800, GTIN UPC EAN: 4013288223050
- Technical Datasheet:
- 05075800001 Datasheet
Product Range Selector (Wera - Safe-Torque)
See all from this product rangeProduct Overview
- Slip-over release mechanism - the set torque can never be overtightened
- The torque function can be deactivated and can then be used as a standard ratchet with high loosening moments and applications with defined angles of rotation
- For controlled clockwise and counterclockwise torque operation - tightening and loosening with or without torque
- Easy setting and saving of the desired torque value with audible and tactile clicks when reaching the scale values
- After the target torque has been reached, the release angle is only 30°
- The fine toothing with 72 teeth allows for a low return angle of 5°
- 1/4" Square head drive with socket locking
Product Information
- :
- Wrench
- :
- -
- :
- 2N-m to 12N-m
- :
- -
- :
- 0.25"
- :
- 244mm
- :
- Wera - Safe-Torque
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £190.78 (£228.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.