You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Big Pack 300 Screwdriver Set, 14 Piece + 2x Storage Racks -
05105630001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05105630001
- Order Code:
- TL20934
- Product Range
- -
- Also Known As:
- 105630, GTIN UPC EAN: 4013288163622
- Technical Datasheet:
- 05105630001 Datasheet
Product Overview
- Screwdrivers for slotted, cross-recess Phillips and Pozidriv screws and Torx
- Multi-component Kraftform handle for high working speeds and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- Lasertip tips for more secure fit in the screw head
- 14 Screwdrivers and 2 racks make up this 16 piece set
Contents
Phillips Screwdrivers: PH1 x 80mm, PH2 x 100mm, PH3 x 150mm, Pozidriv: PZ1 x 80mm, PZ2 x 100mm, PZ3 x 150mm, Torx: TX10 x 80mm, TX15 x 80mm, TX20 x 100mm, TX25 x 100mm, TX30 x 115mm, Slotted: 1.2mm x 150mm, 0.8mm x 100mm, 0.6mm x 100mm, 2x Racks
Product Information
- :
- Phillips Screwdrivers: PH1 x 80mm, PH2 x 100mm, PH3 x 150mm, Pozidriv: PZ1 x 80mm, PZ2 x 100mm, PZ3 x 150mm, Torx: TX10 x 80mm, TX15 x 80mm, TX20 x 100mm, TX25 x 100mm, TX30 x 115mm, Slotted: 1.2mm x 150mm, 0.8mm x 100mm, 0.6mm x 100mm, 2x Racks
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £49.31 (£59.17) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























