You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece - 

05105631001

05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece
05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece
05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece
05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece
05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece
05105631001 - Kraftform Bi Pack 100 VDE Insulated Slotted / Phillips / Pozidriv / Torx Screwdriver Set, 14 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05105631001
Order Code:
TL15561
Product Range
Wera - Kraftform Plus 100
Also Known As:
105631, GTIN UPC EAN: 4013288163639

Product Range Selector (Wera - Kraftform Plus 100)

See all from this product range

Product Overview

Wera Big Pack 100 VDE insulated screwdriver set with Lasertip technology. Wera’s Kraftform Plus handle has been designed to fit perfectly into the hand to allow for a fast, comfortable and ergonomic screwdriving experience. The handles hard zones glide like wheels across the hand for high working speeds, while soft zones provide grip to ensure high torque transfer and comfort during intensive use. A hexagonal anti-roll feature prevents any unwanted rolling off surfaces at the workplace. Lasertip technology allows the screwdriver tip to "bite" into the screw head for a perfect fit and prevents any slipping out from occurring. Wera Kraftform Plus VDE screwdrivers undergo a dielectric strength test under a 10,000-volt load in a water bath to reassure users that their screwdrivers have been exhaustively tested for their most important feature; their insulation.
  • Fully rated at 1000 Volts. Individually tested to EN 60900 ensuring safe working
  • Multi-Component Ergonomic Kraftform Micro handle for fast and precision working
  • Lasertip technology "bites" into the screw head preventing any slipping from occurring
  • Highly durable "bit material" blades for extreme wear resistance & very long service life
  • “Take it easy” tool finder system – with profile and size colour-coding for quick and easy tool selection

Contents

1x Extra Slim Terminal Driver; 0.6 x 3.5 x 100mm, 3x Slotted 0.4 x 2.5 x 80, 0.8 x 4 x 100, 1 x 5.5 x 125mm, 2x Phillips PH1 x 80, PH2 x 100mm, 2x Pozidriv PZ1 x 80, PZ2 x 100mm, 2x PlusMinus 1 x 80, 2 x 100mm, 3x Torx; T10 x 80, T15 x 80, T20 x 80mm, 1x Voltage Tester 0.5 x 3 x 70mm, 2x Wall Mountable Storage Racks

Product Information


:
-

:
Wera - Kraftform Plus 100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

105631, GTIN UPC EAN: 4013288163639

6 In stock Need more?

???PF_PDP_RSP_SUP???

£52.12 ( £62.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £52.12 (£62.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --