You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1mm x 5.5mm x 125mm Kraftform Lasertip Slotted Screwdriver - 335 - 

05110007001

05110007001 - 1mm x 5.5mm x 125mm Kraftform Lasertip Slotted Screwdriver - 335

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05110007001
Order Code:
TL13263
Product Range
Wera - Kraftform Plus 300
Also Known As:
110007, GTIN UPC EAN: 4013288003331
Technical Datasheet:
05110007001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Kraftform Plus 300)

See all from this product range

Product Overview

High quality Kraftform Plus screwdriver with electrician’s blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. “Take it easy” tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
  • Slotted screwdriver -electrician’s blade
  • Multi-component Kraftform handle for fast and ergonomic screwdriving
  • Take it easy tool finder: colour coding according to profile and size
  • Hexagonal anti-roll feature against rolling away
  • Lasertip tips for more secure fit in the screw head

Product Information


:
5.5mm

:
125mm

:
223mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

110007, GTIN UPC EAN: 4013288003331

8 In stock Need more?

???PF_PDP_RSP_SUP???

£6.14 ( £7.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.14 (£7.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --