You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver - 

05118066001

05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver
05118066001 - 1.5mm x 60mm Kraftform Micro Precision Hex Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05118066001
Order Code:
TL01909
Product Range
Wera - 2054 Micro
Also Known As:
118066, GTIN UPC EAN: 4013288032102
Technical Datasheet:
05118066001   Datasheet
See all Technical Docs

Product Range Selector (Wera - 2054 Micro)

See all from this product range

Product Overview

Wera Kraftform Micro screwdriver with Hex-Plus profile to prevent the rounding out oh hexagon socket screws. Made for screwdriving jobs in the electrical and precision engineering sector. Kraftform Micro screwdrivers satisfy what users need most from precision screwdrivers: speed, torque and precision. Kraftform Micro screwdriver handles feature various working zones (fast-turning, power, precision) - The fast-turning zone below the rotating cap allows for rapid twisting and fast working capabilities. The power zone with integrated soft zones near the blade tip ensures high torque transfer when loosening or tightening screws. The precision zone directly above the blade allows the user to find the right rotation angle easier during fine adjustment work. Wera Black Point tips go through a refined hardening process, providing extreme wear resistance, improved corrosion protection and a perfect fit inside of the screw head.
  • Significantly reduced fastening times
  • Free-spinning cap, plus various working zones for rapid twisting
  • Fast-turning zone and power zone ensure high torque transfer
  • Precision zone permits the user superior feedback during fine adjustment work
  • Ergonomic Kraftform Micro handle with anti-roll feature

Product Information


:
157mm

:
1.5mm

:
Wera - 2054 Micro

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

118066, GTIN UPC EAN: 4013288032102

40 In stock Need more?

???PF_PDP_RSP_SUP???

£3.64 ( £4.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.64 (£4.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --