You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9 - 

05133164001

05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9
05133164001 - Multi-Colour Short Ball End Hex Key Set, 9 Piece - 950/9

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05133164001
Order Code:
TL21890
Also Known As:
133164, GTIN UPC EAN: 4013288207517
Technical Datasheet:
05133164001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Hex Keys)

See all from this product range

Product Overview

Wera 950/9 Hex-Plus multicolour 2 Hex Key set for hexagonal socket screws, stored in a wear-resistant clip for enhanced durability and secure storage of the hex keys. Featuring Wera's patented Hex-Plus profile; that drives from the flats instead of the points, preventing the rounding out off screws, whilst allowing 20% further torque to be applied (Hex-Plus profile fits every standard hexagon socket head screw). The round bar design adds strength and robustness to the hex keys - particularly where smaller sizes are concerned. BlackLaser surface treatment provides outstanding surface protection, even against corrosion for a long service life. Thermoplastic sleeves ensure the hex keys are easy-to-grip and comfortable to use, even at low temperatures; take it easy tool finder provides fast & easy selection of the required size, thanks to the instantly recognisable colour coded system.
  • Hex Keys for hexagonal socket screws
  • Unique Hex-Plus profile, prevents screws rounding out; allows 20% more torque to be applied
  • Round bar design with machined profile tips makes the L-keys extremely robust and the profile exactly precise
  • Take it easy tool finder allows for fast & easy selection of the required tool
  • Stored in a wear-resistant clip, for secure storage and easy removal

Contents

9x 950 SPKS Hex Key: 1.5 x 50mm; 2.0 x 56mm; 2.5 x 63mm; 3 x 71mm; 4 x 80mm; 5 x 90mm; 6 x 100mm; 8 x 112mm; 10 x 125mm

Product Information


:
9x 950 SPKS Hex Key: 1.5 x 50mm; 2.0 x 56mm; 2.5 x 63mm; 3 x 71mm; 4 x 80mm; 5 x 90mm; 6 x 100mm; 8 x 112mm; 10 x 125mm

:
Wera - Hex Keys

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

133164, GTIN UPC EAN: 4013288207517

15 In stock Need more?

???PF_PDP_RSP_SUP???

£21.15 ( £25.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £21.15 (£25.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --