You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

9100 Guitar Tool Set, 27 Piece - 

05134015001

05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece
05134015001 - 9100 Guitar Tool Set, 27 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05134015001
Order Code:
TL21831
Product Range
-
Also Known As:
134015, GTIN UPC EAN: 4013288211675
Technical Datasheet:
05134015001   Datasheet
See all Technical Docs

Product Overview

9100 Guitar tool set, containing all the tools necessary for adjustment and maintenance repair work. The set contains Wera Stainless Steel hex keys with Hex-Plus profile, which prevents the rounding our of hexagon socket screws. Wera Stainless Steel tools prevent the formation of extraneous rust. Also included is a 1/4" Kraftform bit-holding handle and a selection of 89mm Stainless Steel bits covering a range of profiles; Phillips, Hex-Plus and Slotted. The Kraftform bit-holding handle can also be used with the included 1/4" string crank and Wera Zyklop sockets, thanks to a 1/4" hex to 1/4" square socket adaptor. Completing the set is a Knipex string cutter, feeler gauge, input jacket and 2 picks in typical Wera design.
  • The stainless steel bit (1.8 x 12 x 41mm) is perfect for setting screws to which the bridge is attached
  • Stainless steel prevents the formation of extraneous rust on stainless steel components
  • The input jacker included allows the output socket to be safely positioned during installation and removal
  • The external hex socket is loosened or tightened with the Zyklop socket
  • Guitar string crank for use with the Kraftform bit-holding handle. Fits all guitar tuners
  • Picks are stored in a practical and secure metal tin
  • Stainless Steel Hex-keys for adjustment of the steel bar in the guitar neck
  • Hex-Plus profile prevents any unwanted damage to the screws

Contents

Rapidaptor Kraftform Bit-Holding Handle, String Crank Attachment, Feeler Gauge, 13 Sheets: 0.05mm - 1mm, Knipex String Cutter, Input Jacker, Stainless Steel Bit: 1.8 x 12 x 41mm, Hex-Plus Bit: 0.05" x 25mm, Adaptor: 1/4" Hex to 1/4" Square, Zyklop Socket: 10 x 23mm, Zyklop Deep Socket: 1/2" x 50mm, 2x Stainless Steel Slotted Bits: 0.6 x 3.5 x 89mm, 1.2 x 8 x 89mm, 2x Stainless Steel Phillips Bits: PH1 x 89mm, PH2 x 89mm, 9x Stainless Steel Hex keys: 1.5 x 90mm; 2 x 101mm; 2.5 x 112mm; 3 x 123mm; 4 x 137mm; 5 x 154mm; 1/8" x 123mm; 5/32" x 137mm; 3/16" x 154mm, 2x Tool Rebel Picks, Metal Case

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

134015, GTIN UPC EAN: 4013288211675

1 In stock Need more?

???PF_PDP_RSP_SUP???

£115.79 ( £138.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £115.79 (£138.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --