You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece - 

05135926001

05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece
05135926001 - Kraftform Kompakt W1 Maintenance Tool Kit, 35 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05135926001
Order Code:
TL20926
Also Known As:
135926, GTIN UPC EAN: 4013288178336
Technical Datasheet:
05135926001   Datasheet
See all Technical Docs

Product Overview

Compact tool set with the 35 most important screwdriving tools for maintenance work both indoors as well as outdoors. Includes VDE holder with 12 VDE blades; 1 Joker double open-end wrench with holding function, limit stop, small return angle and extremely gripping teeth; the incredibly fast 1/4" Zyklop Speed ratchet and accessories; 8 manual and power tool sockets, sizes 5.5-13, 1 universal bit holder; 7 bits in a length of 25mm; 1 screw gripper for firmly holding screws; 1 voltage tester 247; textile box, very robust and durable; can be positioned upright in the workshop shelf for convenient storage; additional surface protection thanks to the textile outer material; low weight and volume for simplified mobility.
  • Incredibly fast 1/4" Zyklop Speed ratchet with pivoting ratchet head and 5 predefined locking positions
  • Manual and power tool sockets (non-impact) with ball-stop groove and knurling at lower end for more grip
  • Joker double open-end wrench with holding function, limit stop, small return angle and extremely gripping teeth
  • VDE-insulated Kraftform holder and interchangeable blades
  • Set in robust textile box

Contents

VDE Kraftform Blade-Holding Handle, 154mm Interchangeable Blades - Slotted: 0.4mm, VDE Slotted: 0.6mm, 0.8mm, 1mm, VDE Phillips: PH1, PH2, VDE Pozidriv: PZ1, PZ2, VDE Torx: TX10, TX15, TX20, TX25, Screw Gripper, Single-Pole Voltage Tester, Joker Double Ended Wrench, 1/4" Zyklop Speed Ratchet, Zyklop Bit Adaptor, Zyklop Extension, Zyklop 1/4" Sockets: 5.5mm, 6mm, 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, Bit Holder, 25mm Bits - Pozidriv: PZ1, PZ2, Hex-Plus: 3mm, 4mm, 5mm, 6mm, Torx: TX25

Product Information


:
VDE Kraftform Handle, 12x 154mm Interchangeable Blades, Screw Gripper, Single-Pole Voltage Tester, Joker Double Ended Wrench, 1/4" Zyklop Speed Ratchet, Zyklop Bit Adaptor, Zyklop Extension, 8x Zyklop 1/4" Sockets, Bit Holder, 7x 25mm Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

135926, GTIN UPC EAN: 4013288178336

39 In stock Need more?

???PF_PDP_RSP_SUP???

£113.98 ( £136.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £113.98 (£136.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --