You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7 - 

05135961001

05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7
05135961001 - Kraftform Plus VDE Insulated Slim Screwdriver Set, 7 Piece - 160 iSS/7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERA WERA
Manufacturer Part No:
05135961001
Order Code:
TL20945
Also Known As:
135961, GTIN UPC EAN: 4013288178640
Technical Datasheet:
05135961001   Datasheet
See all Technical Docs

Product Range Selector (Wera - Kraftform Kompakt VDE)

See all from this product range

Product Overview

7 Wera VDE iSS screwdrivers with reduced shaft diameter as well as partially slimmer handle design to enable work in confined working situations and to allow low-lying screw and spring elements to be reached and actuated; individually tested tools as per IEC 60900; individual testing in a water bath at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. "Take it easy" Tool Finder: colour coding according to profile and size. The anti-roll feature prevents any bothersome rolling away at the workplace.
  • Kraftform screwdrivers with reduced blade diameter as well as slim handle design
  • Allows screwdriving even in confined situations
  • Kraftform handle for fast and ergonomic screwdriving
  • Low-lying screw and spring elements can be reached and actuated
  • Safe work at a voltage of 1,000 volts, individually tested

Contents

VDE Insulated Screwdrivers - Slotted: 0.8mm x 100mm, 1mm x 125mm, 0.6mm x 100mm, Phillips: PH1 x 80mm, PH2 x 100mm, PlusMinus: #1 x 80mm, #2 x 100mm

Product Information


:
VDE Insulated Screwdrivers - Slotted: 0.8mm x 100mm, 1mm x 125mm, 0.6mm x 100mm, Phillips: PH1 x 80mm, PH2 x 100mm, PlusMinus: #1 x 80mm, #2 x 100mm

:
Wera - Kraftform Kompakt VDE

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

135961, GTIN UPC EAN: 4013288178640

5 In stock Need more?

???PF_PDP_RSP_SUP???

£41.98 ( £50.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £41.98 (£50.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --