You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kraftform Kompakt T-Handle Ratchet Screwdriver Set, 19 Piece -
05136072001
- Manufacturer:
- WERA WERA
- Manufacturer Part No:
- 05136072001
- Order Code:
- TL23696
- Also Known As:
- GTIN UPC EAN: 4013288228369
- Technical Datasheet:
- 05136072001 Datasheet
Product Range Selector (Wera - Kraftform Kompakt)
See all from this product rangeProduct Overview
- Set especially for HVAC applications
- T-handle bitholding screwdriver with integrated fine-toothed ratchet for fast and safe working
- Convenient working thanks to the ratchet mechanism fully embedded in the handle
- Reversing lever for comfortable clockwise/counterclockwise direction change
- Ergonomic 2-component handle with finger handle recesses and pleasant surface feel for very high power transmission and fatigue-free working
Contents
1x 416 RA T-Handle Bitholding Screwdriver with Ratchet Function and Rapidaptor Quick-Release Chuck: 1/4" x 45mm, 1x 816 R Bitholding Screwdriver with Rapidaptor Quick-Release Chuck: 1/4" x 119mm, 1x 851/4 ZB Bits: PH2 x 89mm, 1x 855/4 Z Bits: PZ2 x 89mm, 2x 855/4 PZ/S PlusMinus Bits: #1 x 70mm, #2 x 70mm, 4x 867/4 Z Torx Bits: TX15 x 89mm, TX20 x 89mm, TX25 x 89mm, TX30 x 89mm, 7x 840/4 Z Bits: 2 x 89mm, 2.5 x 89mm, 3 x 89mm, 4 x 89mm, 5 x 89mm, 6 x 89mm, 8 x 89mm, 2x 869/4 M Nutsetters, Magnetic: 8 x 50mm, 10 x 50mm
Product Information
- :
- -
- :
- Wera - Kraftform Kompakt
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £96.59 (£115.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.