You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.17m - 2.61m Telescopic Loft Ladder - 

30100000

30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder
30100000 - 2.17m - 2.61m Telescopic Loft Ladder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WERNER WERNER
Manufacturer Part No:
30100000
Order Code:
SI20184
Also Known As:
GTIN UPC EAN: 5013704103170
Technical Datasheet:
30100000   Datasheet
See all Technical Docs

Product Range Selector (Werner - Loft Ladders)

See all from this product range

Product Overview

The Werner 2.6m Telescopic Loft Ladder is a compact loft access solution, ideal for small loft hatches with minimal storage space in the loft. The telescopic design enables users to adjust the ladder up to three different height positions. The enhanced automatic locking safety feature locks the ladder in place securely for safe climbing. This compact telescopic loft ladder has all the components needed for easy installation, including a stowing pole and comprehensive instructions. Suitable for floor to loft floor heights up to 2.61m.
  • Suitable for floor to loft floor heights up to 2.61m (8ft 7in)
  • Telescopic design for easy adjustment to three different heights
  • Compact design for small tight loft spaces
  • Automatic locking and release mechanism for convenience and safety
  • Heavy-duty spring system enables easy deployment and closure
  • Manufactured in anodised aluminium for durability and scratch-resistance
  • Extra-wide steps for comfort and security whilst climbing
  • Slip-resistant rubber feet for added grip and protects floor from damage
  • 150kg Load capacity* (*Load includes user, tools, materials, etc.)
  • 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
  • Sections x Rungs: 1 x 9
  • Min. Floor to Loft Floor Height: 2.17m (7ft 1in)
  • Max. Floor to Loft Floor Height: 2.61m (8ft 7in)
  • Min. Loft Floor Opening Size (LxW): 0.60m x 0.51m (2ft x 1ft 8in)
  • Closed Length: 0.82m (2ft 8in)
  • Closed Depth: 0.11m (4in)
  • Product Weight: 12kg

Product Information


:
2.61m

:
Werner - Loft Ladders

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5013704103170

14 In stock Need more?

???PF_PDP_RSP_SUP???

£206.55 ( £247.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £206.55 (£247.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --