You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.43m - 2.88m Telescopic Loft Ladder -
30100100
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 30100100
- Order Code:
- SI20185
- Also Known As:
- GTIN UPC EAN: 5013704103316
- Technical Datasheet:
- 30100100 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to loft floor heights up to 2.88m (9ft 5in)
- Telescopic design for easy adjustment to three different heights
- Compact design for small tight loft spaces
- Automatic locking and release mechanism for convenience and safety
- Heavy-duty spring system enables easy deployment and closure
- Manufactured in anodised aluminium for durability and scratch-resistance
- Extra-wide steps for comfort and security whilst climbing
- Slip-resistant rubber feet for added grip and protects floor from damage
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Sections x Rungs: 1 x 10
- Max. Floor to Loft Floor Height: 2.88m (9ft 5in)
- Min. Floor to Loft Floor Height: 2.43m (8ft)
- Min. Loft Floor Opening Size (LxW): 0.60m x 0.51m (2ft x 1ft 8in)
- Closed Length: 0.84m (2ft 9in)
- Closed Depth: 0.11m (4in)
- Product Weight: 13kg
Product Information
- :
- 2.88m
- :
- Werner - Loft Ladders
Technical Documents (2)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £158.29 (£189.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.