You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.45m - 2.6m Spacemaker Loft Ladder -
30234000
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 30234000
- Order Code:
- SI20212
- Product Range
- Werner - Loft Ladders
- Also Known As:
- GTIN UPC EAN: 5013704023409
- Technical Datasheet:
- 30234000 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to loft floor heights up to 2.6m (8ft 6in)
- Lightweight design and easy to install
- Unique shoot bolt mechanism to lock ladder in place before use
- Wide, slip-resistant steps for comfort when climbing
- Easy to use when lowering and stowing the ladder
- Slip-resistant feet for added grip
- Complete with all fittings
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Sections x Rungs: 2 x 5
- Max. Floor to Loft Floor Height: 2.6m (8ft 6in)
- Min. Loft Floor Opening Size (LxW): 0.46m x 0.41m (1ft 6in x 1ft 4in)
- Closed Length: 1.67m (5ft 6in)
- Closed Depth: 0.11m (4in)
- Product Weight: 5kg
Product Information
- :
- 2.6m
- :
- Werner - Loft Ladders
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.28 (£63.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.