You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.3m - 3m Easiway Loft Ladder -
31334000
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 31334000
- Order Code:
- SI20214
- Product Range
- Werner - Loft Ladders
- Also Known As:
- GTIN UPC EAN: 5013704133405
- Technical Datasheet:
- 31334000 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to loft floor heights up to 3m (9ft 10in)
- Compact lightweight design - requires less storage space in the loft
- Pivot arm mechanism for smooth gliding operation when lowering or stowing the ladder
- Handrail for comfort and safety when entering or leaving the loft
- Unique shoot bolt mechanism to lock ladder in place before use
- Wide and comfortable steps for comfort when climbing
- Slip-resistant feet for added grip
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Sections x Rungs: 3 x 4
- Min. Floor to Loft Floor Height: 2.3m (7ft 7in)
- Max. Floor to Loft Floor Height: 3m (9ft 10in)
- Min. Loft Floor Opening Size (LxW): 0.51m x 0.43m (1ft 8in x 1ft 5in)
- Closed Length: 1.38m (4ft 6in)
- Closed Depth: 0.16m (6in)
- Product Weight: 7kg
Product Information
- :
- 3m
- :
- Werner - Loft Ladders
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £72.45 (£86.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.