You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.85m Eco S-Line Loft Ladder Access Kit -
34535000
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 34535000
- Order Code:
- SI20216
- Also Known As:
- GTIN UPC EAN: 5013704100698
- Technical Datasheet:
- 34535000 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to ceiling heights up to 2.85m (9ft 4in)
- A complete loft access solution including three section timber loft ladder, 26mm insulated trapdoor, handrail, and spring-assisted stowage
- 20mm of Insulation on the trapdoor and rubber draught excluder prevent loss of heat and draughts. Thermal transmittance (U-Value), measured 1.60
- Handrail to aid safe climbing, can be fitted either side
- Ladder stores within trapdoor so no loft floor space or headroom in the loft is used
- Fits in UK standard 0.6m joist centres for easy installation
- White trapdoor with plastic architraves and rubber draught excluder to prevent loss of heat and draughts
- Spring assisted stowage for smooth opening and closing
- Slip-resistant treads for comfortable climbing
- Slip-resistant feet for added grip
- Includes timber stowing pole
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Min. Floor to Ceiling Height: Cut to suit
- Max. Floor to Ceiling Height: 2.92m (9ft 7in)
- Min. Loft Floor Opening Size (LxW): 1.15m x 0.57m (3ft 9in x 1ft 10in)
- Opening Arc: 1.62m (5ft 4in)
- Trapdoor Insulation Thickness: 26mm
- Casing (HxWxL): 0.14m x 0.55m x 1.13m
- Product Weight: 26kg
Contents
Three Section Timber Loft Ladder, 26mm Insulated Trapdoor, Handrail & Spring-Assisted Stowage
Product Information
- :
- 2.85m
- :
- Werner - Loft Ladders
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £159.96 (£191.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.