You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extension Kit for Wooden Loft Ladders -
34635000
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 34635000
- Order Code:
- SI20217
- Also Known As:
- GTIN UPC EAN: 5013704101497
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Extends Eco S-Line loft ladder floor to ceiling heights to 3.32m (10ft 11in)
- Extends Timberline Loft Access Kit floor to ceiling heights to 3.39m (11ft 1in)
- Slip-resistant treads
- Solid spruce ladder
- Easy to fit
- Supplied with hinges and fixings
- Closed Length: 0.75m (2ft 6in)
- Closed Depth: 0.08m (3in)
- Min. Floor to Ceiling Height: Cut to suit
- Max. Floor to Ceiling Height: Extends floor to ceiling height to 3.55m - 3.62m
- Ladder Width: 0.37m (1ft 3in)
- Sections x Rungs: 1 x 3
- Product Weight: 3.15kg
Product Information
- :
- 0.75m
- :
- Werner - Loft Ladders
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £54.98 (£65.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.