You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Tread High Handrail Step Ladder -
7400418L
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 7400418L
- Order Code:
- SI20208
- Also Known As:
- GTIN UPC EAN: 5010845000245
- Technical Datasheet:
- 7400418L Datasheet
Product Range Selector (Werner - Step Ladders)
See all from this product rangeProduct Overview
- Large non-slip, steel platform for added strength - cycle tested to over 50,000 cycles using 150kg
- High safety handrail for added stability - platform to handrail height 0.61m (2ft)
- Secure slip-resistant treads for added grip
- Slip-resistant feet for added grip
- Made from high grade aluminium - lightweight but sturdy
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 10 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (HxW): 1.44m x 0.45m (4ft 9in x 1ft 6in)
- Max. Standing Height: 0.83m (2ft 8in)
- Safe Working Height: 2.58m (8ft 5in)
- Open Span: 0.83m (2ft 9in)
- Product Weight: 4.12kg
Footnotes
Product Information
- :
- 1.44m
- :
- Werner - Step Ladders
Technical Documents (2)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £45.79 (£54.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.