You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Leansafe X3 Professional 3 in 1 Aluminium Multi-Purpose Ladder -
75070
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 75070
- Order Code:
- SI19886
- Product Range
- Werner - Leansafe X3
- Also Known As:
- GTIN UPC EAN: 4003866489282
- Technical Datasheet:
- 75070 Datasheet
Product Range Selector (Werner - Leansafe X3)
See all from this product rangeProduct Overview
- Combines a leaning ladder, step ladder and extension ladder all in one product
- One-handed adjustment system for quick and easy change to all three modes
- Unique top designed to securely lean against wall corners, studs, poles and flat wall surfaces
- Safety grip wall bumper provides firm grip for pole or corner leaning
- Compact rear section fits between standard framing studs when in step ladder mode to get closer to the work
- Integral tool tray with magnetic tray securely holds tool and equipment
- Wide, heavy-duty slip-resistant rungs for comfort and security
- Non-marring wall bumpers protect work surfaces from damage
- Locking latch to prevent the section separating when being stored
- Foot brace provides maximum strength to protect against damage
- Slip-resistant feet for added safety
- Approved to the latest EN131 Standard
- Stepladder & Leaning Ladder Open Length: 1.80m (5ft 11")
- Extension Ladder Open Length: 2.90m (9ft 6")
- Leaning Ladder Safe Working Height: 2.85m (9ft 4")
- Stepladder Safe Working Height: 3.13m (10ft 3")
- Extension Ladder Safe Working Height: 3.70m (12ft 1")
- Closed Length: 1.80m (5ft 11")
- Max. Load: 150kg (23st 9lb)
- Approx. Product Weight: 9.5kg
Footnotes
Product Information
- :
- 2.90m
- :
- Werner - Leansafe X3
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £149.41 (£179.29) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























