You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Section Loft Ladder with Handrail -
76002
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 76002
- Order Code:
- SI20218
- Product Range
- Werner - Loft Ladders
- Also Known As:
- GTIN UPC EAN: 5010845760026
- Technical Datasheet:
- 76002 Datasheet
Product Range Selector (Werner - Loft Ladders)
See all from this product rangeProduct Overview
- Suitable for floor to loft floor heights up to 2.69m (8ft 10in)
- Slip-resistant D rungs for comfort and security while climbing
- Universal stowing pole, compatible with most loft hatches
- Handrail for added safety when entering or leaving the loft
- Locking catches for added safety
- Includes step-by-step instruction guide and fittings
- Slip-resistant feet for added grip
- 150kg Load capacity* (*Load includes user, tools, materials, etc)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Closed Length: 1.60m (5ft 3in)
- Closed Width: 0.33m (1ft 1in)
- Closed Depth: 0.12m (5in)
- Min. Floor to Loft Floor Height: 2.13m (6ft 10in)
- Max. Floor to Loft Floor Height: 2.69m (8ft 10in)
- Sections x Rungs: 2 x 5
- Product Weight: 4.3kg
Product Information
- :
- 2.69m
- :
- Werner - Loft Ladders
Technical Documents (2)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £60.61 (£72.73) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























