You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.9m Rung Space Telescopic Extension Ladder -
8702920
- Manufacturer:
- WERNER WERNER
- Manufacturer Part No:
- 8702920
- Order Code:
- SI20225
- Also Known As:
- GTIN UPC EAN: 5010845870299
- Technical Datasheet:
- 8702920 Datasheet
Product Range Selector (Werner - Telescopic Extension Ladders)
See all from this product rangeProduct Overview
- Telescopic design for easy transportation and storage
- Extra rung spacing to prevent finger trapping
- Rung by rung height adjustment to reach the height you need
- Automatic locking mechanism for convenience and security
- Single handed unlocking system for easy closure
- Lock indicators for increased safety
- Safety grip wall bumpers for firmer grip and stability
- Slip-resistant rungs and feet for security
- Fits easily into car boot or cupboard
- Approved to the latest EN131 Standard
- For Professional Use
- 150kg Load capacity* (*Load includes user, tools, materials, etc.)
- 5 Year guarantee against defects in workmanship and materials* (*Guarantee against manufacture defects in workmanship or materials)
- Open (HxWxL): 2.84m x 0.47m x 2.93m
- Max. Standing Height: 1.92m (6ft 3in)
- Safe Working Height: 3.67m (12ft)
- Sections x Rungs: 1 x 10
- Product Weight: 9.4kg
Footnotes
Product Information
- :
- 2.93m
- :
- Werner - Telescopic Extension Ladders
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £114.95 (£137.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.