You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Gang USB PD Power Travel Hub, 1x USB A, 2x USB C, 2m -
EL1GUSB
New- Manufacturer:
- WESTMINSTER ELECTRICAL WESTMINSTER ELECTRICAL
- Manufacturer Part No:
- EL1GUSB
- Order Code:
- PL18115
- Product Range
- Westminster Electrical - ELxGUSB Series
- Also Known As:
- GTIN UPC EAN: 5060435950450
Product Range Selector (Westminster Electrical - ELxGUSB Series)
See all from this product rangeProduct Overview
- UK mains socket provides reliable power for a single device, perfect for hotel stays, workspaces, or on-the-go charging needs
- 1x USB-A port, universal compatibility for a wide range of devices. (max. 27W )
- 2x USB-C ports with 30W PD (Power Delivery), fast charging for smartphones, tablets, and other PD-compatible devices
- Built-in cable wrap ensures easy storage and prevents tangling, making it perfect for travel
- Slim profile fits neatly into luggage, backpacks, or briefcases without adding bulk
- Meets UK safety standards, with built-in over-current and short-circuit protection for peace of mind
- A clean and professional look that complements any environment
Product Information
- :
- 1Outlets
- :
- UK
- :
- 13A
- :
- 240V
- :
- UK Type G
- :
- 2m
- :
- Westminster Electrical - ELxGUSB Series
Technical Documents (0)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.50 (£13.80) | ( ) |
3+ | £11.25 (£13.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.