You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Gang Mains Extension Lead, 2m, White -
EL4G2M
New- Manufacturer:
- WESTMINSTER ELECTRICAL WESTMINSTER ELECTRICAL
- Manufacturer Part No:
- EL4G2M
- Order Code:
- PL18105
- Product Range
- Westminster Electrical - ELxG Series
- Also Known As:
- GTIN UPC EAN: 5060435950337
Product Range Selector (Westminster Electrical - ELxG Series)
See all from this product rangeProduct Overview
- Accommodates multiple plugs, perfect for appliances, gadgets, and office equipment
- Durable 2m cable provides flexibility to extend power where its needed without excess length
- Discreet and space-saving, ideal for under desks, counter tops, or home entertainment setups
- Built to handle up to 13A safely, meeting stringent safety standards
- Neutral white finish blends seamlessly with modern home and office interiors
Product Information
- :
- 4Outlets
- :
- UK
- :
- 13A
- :
- 240VAC
- :
- UK Type G
- :
- 2m
- :
- Westminster Electrical - ELxG Series
Technical Documents (0)
Also Known As
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.55 (£4.26) | ( ) |
3+ | £3.35 (£4.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.