You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1.75mm PLA Filament Assortment for 3D Printers - 

PLA175SET6

PLA175SET6 - 1.75mm PLA Filament Assortment for 3D Printers

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
PLA175SET6
Order Code:
MK01042
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329670047

Product Overview

High grade filament ideal for 3D printing. The filament is a slightly modifiied version of PLA which retains the typical features of the material, but is tougher and less brittle. Supplied as an assortment with six colours of filament: black, white, red, silver, light blue and yellow.
  • Tougher and less brittle than standard PLA filaments
  • Low warping and shrinkage factor
  • Print temperature: 180-210°C
  • Impact strength: 7.5 kJ/m²
  • Six lengths of filament (50g per length)

Product Information


:
1.75mm

:
-

:
PLA (Polylactide)

:
180°C

:
210°C

:
50g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329670047

Available for back order

More stock available to supplier lead times which is approximately 27/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£13.52 ( £16.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £13.52 (£16.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --