You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BrightDot Wearable LED Boards, Large Pack - 

WMW104

WMW104 - BrightDot Wearable LED Boards, Large Pack
WMW104 - BrightDot Wearable LED Boards, Large Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WMW104
Order Code:
MK01092
Also Known As:
GTIN UPC EAN: 5410329729455
Technical Datasheet:
WMW104   Datasheet
See all Technical Docs

Product Range Selector (Whadda BrightDot Wearables)

See all from this product range

Product Overview

Perfect for creating LED circuits and reactive clothing, BrightDots are small and wearable modules with one or more LEDs that are controlled by an Arduino compatible development board. Every LED is controlled by 3 wires and these can be used to connect further modules to create a string of LEDs. This pack includes two tenfold BrightDot LED boards.
  • Wearable LED modules that are controlled by an Arduino compatible development board
  • Two tenfold BrightDot LED modules
  • Each PCB features gold plated contacts with six sewing holes (1.22mm)
  • Integrated backup line ensures a broken LED doesn't affect other LEDs in the string
  • Max. Consumption: 60mA per LED at full brightness
  • Power Supply: 3.3V - 5V
  • PCB Thickness: 2.1mm

Product Information


:
Whadda BrightDot Wearables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329729455

4 In stock Need more?

???PF_PDP_RSP_SUP???

£12.42 ( £14.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.42 (£14.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --