You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 Way Flat Cable Male to Male Jumper Wires, 300mm -
WPA413
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPA413
- Order Code:
- SC19531
- Also Known As:
- GTIN UPC EAN: 5410329725068
Product Range Selector (Whadda Flat Cable Jumper Wires)
See all from this product rangeProduct Overview
- Pre-cut, pre-stripped and pre-formed wires
- Copper conductors with PVC insulation
- Compatible with 0.1" breadboard grids
- Easy to connect and disconnect
- Cable length: 300mm
Product Information
- :
- Jumper Wires
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.92 (£5.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.