You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40 Way Flat Cable Male to Female Jumper Wires, 300mm - 

WPA414

WPA414 - 40 Way Flat Cable Male to Female Jumper Wires, 300mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPA414
Order Code:
SC19532
Also Known As:
GTIN UPC EAN: 5410329725075

Product Range Selector (Whadda Flat Cable Jumper Wires)

See all from this product range

Product Overview

40-way Male to Female flat jumper cable designed to simplify prototyping. The cable can be easily stripped apart into single or multiple jumper wires as required.
  • Pre-cut, pre-stripped and pre-formed wires
  • Copper conductors with PVC insulation
  • Compatible with 0.1" breadboard grids
  • Easy to connect and disconnect
  • Cable length: 300mm

Product Information


:
Jumper Wires

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329725075

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£4.12 ( £4.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.12 (£4.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --