You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6V Standard Servo Motor - 

WPM600

WPM600 - 6V Standard Servo Motor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPM600
Order Code:
MC02869
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329725570

Product Overview

  • Voltage: 4.8V to 6V DC
  • Speed: 0.09s for 60° at 6V
  • Torque: 1.4kg.cm at 6V
  • Rotation: 180°
  • Operating temperature: -15°C to 50°C
  • Dimensions: 21.5x12x22.7mm

Product Information


:
Standard

:
6V

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329725570

31 In stock Need more?

???PF_PDP_RSP_SUP???

£5.51 ( £6.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.51 (£6.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.19 (£6.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --