You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MG995 Servo with Metal Gears - 

WPM603

WPM603 - MG995 Servo with Metal Gears
WPM603 - MG995 Servo with Metal Gears
WPM603 - MG995 Servo with Metal Gears

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WPM603
Order Code:
MC03084
Also Known As:
GTIN UPC EAN: 5410329732172
Technical Datasheet:
WPM603   Datasheet
See all Technical Docs

Product Overview

The Whadda MG995 is a powerful metal gear servo motor designed for speed and high-performance applications. This servo is suitable for use with standard RC receivers or with your own hardware using PWM signals, making it ideal for Arduino® projects and similar platforms. The MG995 also comes with mounting hardware and a variety of servo arms, increasing its versatility. With an impressive rotation range of 0 to 120 degrees and a minimum dead bandwidth of just 5 microseconds, this servo is perfect for a wide range of electronics applications and robotics projects.
  • Compatible with Arduino and PWM
  • Metal gears for enhanced longevity and reliability
  • Supply Voltage: 4.8-7.2V DC
  • Stall Torque: 83.4 Ncm (@4.8V), 98.1 Ncm (@6V)
  • Operating Speed: 0.2s/60° (@4.8V), 0.16s/60° (@6V)
  • Rotation Angle Range: 0-120 °
  • Dead Bandwidth: 5µs
  • Temperature Range: 0-55°C
  • Dimensions (HxWxD): 47x20x54mm

Product Information


:
-

:
7.2V

:
0

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329732172

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£8.29 ( £9.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --