You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Axis Accelerometer Module, MMA8452Q -
WPSE208
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSE208
- Order Code:
- SC21211
- Also Known As:
- GTIN UPC EAN: 5410329730024
Product Overview
- Users can customise accuracy to suit their specific requirements
- ±2/4/8g dynamically selectable full-scale
- Output data rates (ODR) from 1.56Hz to 800Hz
- 12-bit and 8-bit digital output
- I2C digital output interface (operates to 2.25MHz with 4.7kΩ pullup)
- Two programmable interrupt pins for six interrupt sources
- Three embedded channels of motion detection
- Orientation (portrait/landscape) detection
- High pass filter data available in real-time
- Energy efficient design with low power consumption
- Supply Voltage: 1.95V-3.6V
- Interface Voltage: 1.6V-3.6V
- Current Consumption: 6µA-165µA
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 0
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.75 (£6.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.