You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Driver Shield for Arduino, L293D -
WPSH207
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WPSH207
- Order Code:
- SC21194
- Also Known As:
- GTIN UPC EAN: 5410329730284
Product Overview
- Shield features separate logic and motor power connections
- Provides two L293D motor driver chips and four H-bridges
- Supports up to 4 bi-directional DC motors or up to 2 stepper motors
- 0.6 A per bridge (1.2 A peak)
- Terminal block connectors for motors and power
- Supports motor voltages from 4.5V DC to 16V DC
- Two connections for 5V hobby servos
- Pull down resistors keep motors disabled during power-up
- Built-in thermal shutdown protection
- Internal kickback protection diodes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Arduino
- :
- Motor Driver Shield
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.63 (£13.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.