You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electronic Transistor Ignition Kit - 

WSAA2543

WSAA2543 - Electronic Transistor Ignition Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHADDA WHADDA
Manufacturer Part No:
WSAA2543
Order Code:
HK01424
Also Known As:
GTIN UPC EAN: 5410329025434

Product Overview

Gives your car a better starting and smoother running, particularly at very high and very low RPM. Lower fuel consumption, less pollution, lower servicing costs.
  • Completely shockproof
  • Practically test on 2-4-6-8 cylinder engines during a total amount of 2.500.000 km
  • Principle: transistorized ignition
  • Connection element: Darlington transistor, triple diffused
  • For Use With: 6V & 12V systems
  • Max Current: 4A
  • Typical Firing Period: 2.000µ second
  • Connection speed: Up to 500kHz
  • PCB Dimensions (WxH): 70x35mm

Footnotes

Only for petrol/gasoline engines. Only for cars with negative ground

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5410329025434

11 In stock

5 more will be available week commencing 30/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£11.95 ( £14.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £11.95 (£14.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.42 (£13.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --