You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono VU Meter Kit -
WSAH4304
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAH4304
- Order Code:
- HK01770
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329733179
Product Overview
- Mono VU Meter with 10 LED scale
- Supplied with front panel for mounting
- Audio range: -20dB to 3dB
- Adjustable input
- Low input sensitivity: 150mV to 6Vrms (47K)
- High input sensitivity: 1.5V to 60Vrms (470K)
- Power Supply: 10-15V DC, 250mA
- Supplied as a kit, soldering required
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| 3+ | £9.22 (£11.06) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























