You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mono 200W Discrete Power Amplifier -
WSAH8060
- Manufacturer:
- WHADDA WHADDA
- Manufacturer Part No:
- WSAH8060
- Order Code:
- HK01050
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329335052
- Technical Datasheet:
- WSAH8060 Datasheet
Product Overview
- Fully discrete design using Epitaxial Darlington transistors
- Ideal for active speaker system or subwoofer, guitar amp, home theatre systems, instrument amp, etc.
- DC supply circuit on board with LED indication
- Overload and short-circuit protection
- Comes complete with transistor isolators, spacers and bolts
- PCB Dimensions (LxW): 107x62mm
- Heatsink which the board mounts onto and dissipates heat generated by power transistors is available
- Power supply: 2x 25-30Vac
- Power output: 200W @4Ω
- RMS power: 100W @4, 70W @8Ω
- Distortion: 0.02% @1kHz/10W
- Frequency: 3Hz-200kHz (-3dB)
- S/N ratio: 115dB
- Sensitivity: 0.6Vrms
- Damping factor: ˃800
Product Information
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.00 (£16.80) | ( ) |
| 3+ | £13.43 (£16.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























